




TEN 20-2410WIR | |
|---|---|
DigiKey Part Number | 1951-1538-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-2410WIR |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-2410WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,45000 € | 70,45 € |
| 5 | 67,83200 € | 339,16 € |
| 10 | 66,73000 € | 667,30 € |
| 30 | 65,01733 € | 1.950,52 € |
| 50 | 64,23460 € | 3.211,73 € |
| 100 | 63,18670 € | 6.318,67 € |
| Unit Price without VAT: | 70,45000 € |
|---|---|
| Unit Price with VAT: | 83,83550 € |

