
TEM 3-0512N | |
|---|---|
DigiKey Part Number | TEM3-0512N-ND |
Manufacturer | |
Manufacturer Product Number | TEM 3-0512N |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEM 3-0512N Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 3-0512N | Traco Power | 0 | 1951-2995-ND | 12,44000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 5 | 10,76800 € | 53,84 € |
| 10 | 10,59400 € | 105,94 € |
| 30 | 10,32267 € | 309,68 € |
| 50 | 10,19880 € | 509,94 € |
| 100 | 10,03300 € | 1.003,30 € |
| 250 | 9,81752 € | 2.454,38 € |
| 500 | 9,65740 € | 4.828,70 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

