Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 75V Input
TEL 8WI
TEL 8WI

TEL 8-4822WI

DigiKey Part Number
TEL8-4822WI-ND
Manufacturer
Manufacturer Product Number
TEL 8-4822WI
Description
DC DC CONVERTER +/-12V 8W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 8-4822WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
335mA, 335mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,05000 €23,05 €
522,18600 €110,93 €
1021,82700 €218,27 €
3021,26800 €638,04 €
5021,01240 €1.050,62 €
10020,67030 €2.067,03 €
25020,22584 €5.056,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,05000 €
Unit Price with VAT:27,42950 €