TEL 8-4815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEL 8-4815
TEL 8
TEL 8

TEL 8-4812

DigiKey Part Number
TEL8-4812-ND
Manufacturer
Manufacturer Product Number
TEL 8-4812
Description
DC DC CONVERTER 12V 8W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 665mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 8-4812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
665mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,18000 €20,18 €
519,45000 €97,25 €
1018,71600 €187,16 €
3018,16800 €545,04 €
5018,01680 €900,84 €
10017,72310 €1.772,31 €
25016,90264 €4.225,66 €
50016,46218 €8.231,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,18000 €
Unit Price with VAT:24,01420 €