



TEL 8-4810 | |
|---|---|
DigiKey Part Number | TEL8-4810-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-4810 |
Description | DC DC CONVERTER 3.3V 5.3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-4810 Models |
Category | Power (Watts) 5.3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,46200 € | 184,62 € |
| Unit Price without VAT: | 18,46200 € |
|---|---|
| Unit Price with VAT: | 21,96978 € |

