Isolated Module DC DC Converter 1 Output 12V 665mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 665mA 9V - 36V Input
TEL 8WI
TEL 8WI
E-gnition Hamburg team

TEL 8-2412WI

DigiKey Part Number
1951-1531-ND
Manufacturer
Manufacturer Product Number
TEL 8-2412WI
Description
DC DC CONVERTER 12V 8W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 665mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 8-2412WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
665mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,65000 €21,65 €
520,84200 €104,21 €
1020,50300 €205,03 €
3019,97767 €599,33 €
5019,73800 €986,90 €
10019,41660 €1.941,66 €
25018,99916 €4.749,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,65000 €
Unit Price with VAT:25,76350 €