




TEL 8-1215 | |
|---|---|
DigiKey Part Number | 1951-1530-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-1215 |
Description | DC DC CONVERTER 24V 8W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 335mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-1215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 € | 19,71 € |
| 5 | 19,46000 € | 97,30 € |
| 10 | 19,20900 € | 192,09 € |
| 30 | 18,93667 € | 568,10 € |
| 50 | 18,86320 € | 943,16 € |
| 100 | 18,71640 € | 1.871,64 € |
| 250 | 18,06000 € | 4.515,00 € |
| 500 | 17,59360 € | 8.796,80 € |
| Unit Price without VAT: | 19,71000 € |
|---|---|
| Unit Price with VAT: | 23,45490 € |

