



TEL 8-1213 | |
|---|---|
DigiKey Part Number | TEL8-1213-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-1213 |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 535mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-1213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 535mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 5 | 19,00200 € | 95,01 € |
| 10 | 18,69400 € | 186,94 € |
| 30 | 18,21533 € | 546,46 € |
| 50 | 17,99660 € | 899,83 € |
| 100 | 17,70360 € | 1.770,36 € |
| 250 | 17,32300 € | 4.330,75 € |
| 500 | 17,04024 € | 8.520,12 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |

