TEL 6-2415WI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 125
Unit Price: 21,12000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input
TEL 6(WI) – Ultra compact 6Watt DC/DC converter

TEL 6-2415WI

DigiKey Part Number
1951-TEL6-2415WI-ND
Manufacturer
Manufacturer Product Number
TEL 6-2415WI
Description
6 WATT INDUSTRIAL DC/DC CONVERTE
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 6-2415WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
16-DIP Module, 5 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.96" L x 0.57" W x 0.43" H (24.3mm x 14.4mm x 10.8mm)
Voltage - Input (Max)
36V
Approval Agency
CB, cURus
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEL 8-2415WITraco Power125TEL8-2415WI-ND21,12000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes