TEL 6-2413 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 0
Unit Price: 23,95000 €
Datasheet
TEL 6-4815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEL 6-4815
TEL 6(WI) – Ultra compact 6Watt DC/DC converter

TEL 6-2413

DigiKey Part Number
1951-TEL6-2413-ND
Manufacturer
Manufacturer Product Number
TEL 6-2413
Description
6 WATT INDUSTRIAL DC/DC CONVERTE
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 6-2413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
0.96" L x 0.57" W x 0.43" H (24.3mm x 14.4mm x 10.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes