


TEL 3-0513 | |
|---|---|
DigiKey Part Number | 1951-1526-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-0513 |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-0513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 5 | 12,70000 € | 63,50 € |
| 10 | 12,49500 € | 124,95 € |
| 30 | 12,17533 € | 365,26 € |
| 50 | 12,02940 € | 601,47 € |
| 100 | 11,83360 € | 1.183,36 € |
| 250 | 11,57936 € | 2.894,84 € |
| 500 | 11,39052 € | 5.695,26 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

