Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL 2-4822

DigiKey Part Number
TEL2-4822-ND
Manufacturer
Manufacturer Product Number
TEL 2-4822
Description
DC DC CONVERTER +/-12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 2-4822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
85mA, 85mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
2
Efficiency
77%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
16-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC3-4812DRW/H/BRecom Power0REC3-4812DRW/H/B-ND19,47800 €Similar
In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,35000 €14,35 €
513,82400 €69,12 €
1013,60000 €136,00 €
3013,25200 €397,56 €
5013,09280 €654,64 €
10012,87990 €1.287,99 €
25012,60320 €3.150,80 €
50012,39758 €6.198,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,07650 €