
TEL 2-1223 | |
|---|---|
DigiKey Part Number | TEL2-1223-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-1223 |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-1223 Models |
Category | Current - Output (Max) 65mA, 65mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 5 | 11,78400 € | 58,92 € |
| 10 | 11,59300 € | 115,93 € |
| 30 | 11,29667 € | 338,90 € |
| 50 | 11,16100 € | 558,05 € |
| 100 | 10,97940 € | 1.097,94 € |
| 250 | 10,74364 € | 2.685,91 € |
| 500 | 10,56838 € | 5.284,19 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

