


TEL 2-0512 | |
|---|---|
DigiKey Part Number | 1951-2917-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-0512 |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-0512 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-0512SRW/H2/A | Recom Power | 0 | REC3-0512SRW/H2/A-ND | 18,28600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 5 | 11,15800 € | 55,79 € |
| 10 | 10,97700 € | 109,77 € |
| 30 | 10,69667 € | 320,90 € |
| 50 | 10,56820 € | 528,41 € |
| 100 | 10,39620 € | 1.039,62 € |
| 250 | 10,17300 € | 2.543,25 € |
| 500 | 10,00708 € | 5.003,54 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

