


TEL 12-4815 | |
|---|---|
DigiKey Part Number | 1951-TEL12-4815-ND |
Manufacturer | |
Manufacturer Product Number | TEL 12-4815 |
Description | 12 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 12-4815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 5 | 25,10800 € | 125,54 € |
| 10 | 24,82300 € | 248,23 € |
| 30 | 23,85533 € | 715,66 € |
| 50 | 23,27680 € | 1.163,84 € |
| 100 | 21,33340 € | 2.133,34 € |
| 250 | 20,07236 € | 5.018,09 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |

