TEL 12-4815WI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEL 12-4815WI
TEL 12 Series 12 Watt DC/DC Converters | Datasheet Preview

TEL 12-4813WI

DigiKey Part Number
1951-TEL12-4813WI-ND
Manufacturer
Manufacturer Product Number
TEL 12-4813WI
Description
12 WATT DC/DC CONVERTER, INDUSTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 800mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 12-4813WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
800mA
Power (Watts)
12 W
Voltage - Isolation
1.8 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,61000 €27,61 €
526,88400 €134,42 €
1026,15300 €261,53 €
3025,39267 €761,78 €
5025,18540 €1.259,27 €
10024,77100 €2.477,10 €
25024,24412 €6.061,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,61000 €
Unit Price with VAT:32,85590 €