TEL 12-4822
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEL 12-4822
TEL 12 Series 12 Watt DC/DC Converters | Datasheet Preview

TEL 12-1212

DigiKey Part Number
1951-TEL12-1212-ND
Manufacturer
Manufacturer Product Number
TEL 12-1212
Description
12 WATT DC/DC CONVERTER, INDUSTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 12-1212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Voltage - Isolation
1.8 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 5 Leads
Size / Dimension
0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,39000 €25,39 €
525,10800 €125,54 €
1024,82300 €248,23 €
3023,85533 €715,66 €
5023,27680 €1.163,84 €
10021,33340 €2.133,34 €
25020,07236 €5.018,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,39000 €
Unit Price with VAT:30,21410 €