Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input
TEL 10WI
TEL 10WI
E-gnition Hamburg team

TEL 10-4823WI

DigiKey Part Number
1951-1520-ND
Manufacturer
Manufacturer Product Number
TEL 10-4823WI
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 10-4823WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
333mA, 333mA
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 88°C (With Derating)
Number of Outputs
2
Efficiency
87%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
16-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
126,41000 €26,41 €
525,43000 €127,15 €
1025,01600 €250,16 €
3024,37500 €731,25 €
5024,08220 €1.204,11 €
10023,69010 €2.369,01 €
25023,18060 €5.795,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,41000 €
Unit Price with VAT:31,42790 €