




TEL 10-4812WI | |
|---|---|
DigiKey Part Number | 1951-1516-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-4812WI |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-4812WI Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 88°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,72000 € | 24,72 € |
| 5 | 23,80000 € | 119,00 € |
| 10 | 23,41600 € | 234,16 € |
| 30 | 22,81567 € | 684,47 € |
| 50 | 22,54140 € | 1.127,07 € |
| 100 | 22,17410 € | 2.217,41 € |
| 250 | 21,69748 € | 5.424,37 € |
| Unit Price without VAT: | 24,72000 € |
|---|---|
| Unit Price with VAT: | 29,41680 € |


