



TEL 10-1211 | |
---|---|
DigiKey Part Number | 1951-3463-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-1211 |
Description | DC DC CONVERTER 5.1V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 78°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,69000 € | 22,69 € |
5 | 22,43600 € | 112,18 € |
10 | 22,18300 € | 221,83 € |
30 | 21,69367 € | 650,81 € |
50 | 21,68520 € | 1.084,26 € |
100 | 21,65100 € | 2.165,10 € |
250 | 21,08048 € | 5.270,12 € |
Unit Price without VAT: | 22,69000 € |
---|---|
Unit Price with VAT: | 27,00110 € |