
TEC 6-2422UI | |
|---|---|
DigiKey Part Number | 1951-TEC6-2422UI-ND |
Manufacturer | |
Manufacturer Product Number | TEC 6-2422UI |
Description | 6W DC/DC CONVERTER WITH 8:1 INPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Approval Agency CB Scheme, cURus |
Current - Output (Max) 250mA, 250mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,31000 € | 16,31 € |
| 5 | 15,70600 € | 78,53 € |
| 10 | 15,45100 € | 154,51 € |
| 30 | 15,05533 € | 451,66 € |
| 50 | 14,87460 € | 743,73 € |
| 100 | 14,63260 € | 1.463,26 € |
| 250 | 14,31808 € | 3.579,52 € |
| 500 | 14,08448 € | 7.042,24 € |
| Unit Price without VAT: | 16,31000 € |
|---|---|
| Unit Price with VAT: | 19,40890 € |

