New Product
Isolated Module DC DC Converter 1 Output 3.3V 1.8A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEC 6-2410UI

DigiKey Part Number
1951-TEC6-2410UI-ND
Manufacturer
Manufacturer Product Number
TEC 6-2410UI
Description
6W DC/DC CONVERTER WITH 8:1 INPU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.8A 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Efficiency
76%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB Scheme, cURus
Current - Output (Max)
1.8A
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,31000 €16,31 €
515,70600 €78,53 €
1015,45100 €154,51 €
3015,05533 €451,66 €
5014,87460 €743,73 €
10014,63260 €1.463,26 €
25014,31808 €3.579,52 €
50014,08448 €7.042,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,31000 €
Unit Price with VAT:19,40890 €