Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 75V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-4819WI

DigiKey Part Number
1951-1500-ND
Manufacturer
Manufacturer Product Number
TEC 3-4819WI
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-4819WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,25000 €13,25 €
512,76200 €63,81 €
1012,55500 €125,55 €
3012,23433 €367,03 €
5012,08740 €604,37 €
10011,89080 €1.189,08 €
25011,63544 €2.908,86 €
50011,44568 €5.722,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,25000 €
Unit Price with VAT:15,76750 €