



TEC 3-4812WI | |
|---|---|
DigiKey Part Number | 1951-1494-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-4812WI |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-4812WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 5 | 12,60400 € | 63,02 € |
| 10 | 12,39900 € | 123,99 € |
| 30 | 12,08233 € | 362,47 € |
| 50 | 11,93720 € | 596,86 € |
| 100 | 11,74300 € | 1.174,30 € |
| 250 | 11,49080 € | 2.872,70 € |
| 500 | 11,30338 € | 5.651,69 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |

