Similar




TEC 3-4811 | |
|---|---|
DigiKey Part Number | 1951-1491-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-4811 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-4811 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3E-4805S/H3 | Recom Power | 0 | 945-RS3E-4805S/H3-ND | 10,34500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 5 | 11,50600 € | 57,53 € |
| 10 | 11,32000 € | 113,20 € |
| 30 | 11,03000 € | 330,90 € |
| 50 | 10,89760 € | 544,88 € |
| 100 | 10,72030 € | 1.072,03 € |
| 250 | 10,49012 € | 2.622,53 € |
| 500 | 10,31898 € | 5.159,49 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |



