


TEC 3-2422UI | |
|---|---|
DigiKey Part Number | 1951-TEC3-2422UI-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2422UI |
Description | 3W INDUSTRIAL DC/DC CONVERTERS U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2422UI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) |
Voltage - Output 1 | Approval Agency CB |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 5 | 10,11200 € | 50,56 € |
| 10 | 9,94900 € | 99,49 € |
| 30 | 9,69467 € | 290,84 € |
| 50 | 9,57840 € | 478,92 € |
| 100 | 9,42250 € | 942,25 € |
| 250 | 9,22024 € | 2.305,06 € |
| 500 | 9,06990 € | 4.534,95 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

