



TEC 3-2421WI | |
|---|---|
DigiKey Part Number | 1951-1484-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2421WI |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2421WI Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 5 | 14,00400 € | 70,02 € |
| 10 | 13,77800 € | 137,78 € |
| 30 | 13,42467 € | 402,74 € |
| 50 | 13,26360 € | 663,18 € |
| 100 | 13,04770 € | 1.304,77 € |
| 250 | 12,76736 € | 3.191,84 € |
| 500 | 12,55910 € | 6.279,55 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |

