


TEC 3-2421UI | |
|---|---|
DigiKey Part Number | 1951-TEC3-2421UI-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2421UI |
Description | 3W INDUSTRIAL DC/DC CONVERTERS U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2421UI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 5 | 10,24000 € | 51,20 € |
| 10 | 10,07400 € | 100,74 € |
| 30 | 9,81667 € | 294,50 € |
| 50 | 9,69900 € | 484,95 € |
| 100 | 9,54110 € | 954,11 € |
| 250 | 9,33632 € | 2.334,08 € |
| 500 | 9,18408 € | 4.592,04 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |

