



TEC 3-2413WI | |
|---|---|
DigiKey Part Number | 1951-1478-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2413WI |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2413WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 5 | 12,60400 € | 63,02 € |
| 10 | 12,39900 € | 123,99 € |
| 30 | 12,08233 € | 362,47 € |
| 50 | 11,93720 € | 596,86 € |
| 100 | 11,74300 € | 1.174,30 € |
| 250 | 11,49080 € | 2.872,70 € |
| 500 | 11,30338 € | 5.651,69 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |

