Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 75V Input
TRACO Power TEC 3UI Series DC-DC Converters – PTM | DigiKey

TEC 3-2413UI

DigiKey Part Number
1951-TEC3-2413UI-ND
Manufacturer
Manufacturer Product Number
TEC 3-2413UI
Description
3W INDUSTRIAL DC/DC CONVERTERS U
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2413UI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 90°C
Efficiency
81%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,64000 €10,64 €
510,24000 €51,20 €
1010,07400 €100,74 €
309,81667 €294,50 €
509,69900 €484,95 €
1009,54110 €954,11 €
2509,33632 €2.334,08 €
5009,18408 €4.592,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,64000 €
Unit Price with VAT:12,66160 €