



TEC 3-1223WI | |
|---|---|
DigiKey Part Number | 1951-1470-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-1223WI |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-1223WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 5 | 14,00400 € | 70,02 € |
| 10 | 13,77800 € | 137,78 € |
| 30 | 13,42467 € | 402,74 € |
| 50 | 13,26360 € | 663,18 € |
| 100 | 13,04770 € | 1.304,77 € |
| 250 | 12,76736 € | 3.191,84 € |
| 500 | 12,55910 € | 6.279,55 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |

