



TEC 2-2411 | |
|---|---|
DigiKey Part Number | 1951-1410-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-2411 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-2411 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 5 | 8,91200 € | 44,56 € |
| 10 | 8,76800 € | 87,68 € |
| 30 | 8,54300 € | 256,29 € |
| 50 | 8,44060 € | 422,03 € |
| 100 | 8,30320 € | 830,32 € |
| 250 | 8,12496 € | 2.031,24 € |
| 500 | 7,99252 € | 3.996,26 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |


