TEC 2-1221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC 2-1221
TEC 2 Series_1 Output

TEC 2-0919

DigiKey Part Number
1951-1386-ND
Manufacturer
Manufacturer Product Number
TEC 2-0919
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-0919 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,90000 €8,90 €
58,83200 €44,16 €
108,76700 €87,67 €
308,49667 €254,90 €
508,36360 €418,18 €
1007,54860 €754,86 €
2507,22696 €1.806,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €