Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR 3-4822WISM

DigiKey Part Number
TDR3-4822WISM-ND
Manufacturer
Manufacturer Product Number
TDR 3-4822WISM
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 3-4822WISM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA, 125mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
18V
Mounting Type
Surface Mount
Voltage - Input (Max)
75V
Package / Case
14-SMD Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,09000 €31,09 €
529,93000 €149,65 €
1029,44400 €294,44 €
3028,68967 €860,69 €
5028,34460 €1.417,23 €
10027,88290 €2.788,29 €
25027,28320 €6.820,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,09000 €
Unit Price with VAT:36,99710 €