


TDR 3-2411WISM | |
|---|---|
DigiKey Part Number | 1951-2446-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-2411WISM |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-2411WISM Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,67000 € | 29,67 € |
| 5 | 28,56600 € | 142,83 € |
| 10 | 28,10400 € | 281,04 € |
| 30 | 27,38367 € | 821,51 € |
| 50 | 27,05460 € | 1.352,73 € |
| 100 | 26,61390 € | 2.661,39 € |
| 250 | 26,04156 € | 6.510,39 € |
| Unit Price without VAT: | 29,67000 € |
|---|---|
| Unit Price with VAT: | 35,30730 € |

