
TDR 3-0513SM | |
|---|---|
DigiKey Part Number | TDR3-0513SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 3-0513SM |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 3-0513SM Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,59400 € | 255,94 € |
| Unit Price without VAT: | 25,59400 € |
|---|---|
| Unit Price with VAT: | 30,45686 € |

