Isolated Module DC DC Converter 1 Output 15V 134mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR 2-4813SM

DigiKey Part Number
TDR2-4813SM-ND
Manufacturer
Manufacturer Product Number
TDR 2-4813SM
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 2-4813SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
134mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1021,44800 €214,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,44800 €
Unit Price with VAT:25,52312 €