Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR 2-2422

DigiKey Part Number
TDR2-2422-ND
Manufacturer
Manufacturer Product Number
TDR 2-2422
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 2-2422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
14-DIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,47000 €23,47 €
522,59800 €112,99 €
1022,23000 €222,30 €
3021,66033 €649,81 €
5021,40020 €1.070,01 €
10021,05170 €2.105,17 €
25020,59908 €5.149,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,47000 €
Unit Price with VAT:27,92930 €