
TDR 2-1223SM | |
|---|---|
DigiKey Part Number | TDR2-1223SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-1223SM |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-1223SM Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 € | 23,77 € |
| 5 | 22,88400 € | 114,42 € |
| 10 | 22,51300 € | 225,13 € |
| 30 | 21,93633 € | 658,09 € |
| 50 | 21,67260 € | 1.083,63 € |
| 100 | 21,31960 € | 2.131,96 € |
| 250 | 20,86132 € | 5.215,33 € |
| Unit Price without VAT: | 23,77000 € |
|---|---|
| Unit Price with VAT: | 28,28630 € |


