
TDN 5-2415WISM | |
|---|---|
DigiKey Part Number | TDN5-2415WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2415WISM |
Description | DC DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 210mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2415WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,70000 € | 25,70 € |
| 5 | 25,22800 € | 126,14 € |
| 10 | 24,75400 € | 247,54 € |
| 30 | 24,40800 € | 732,24 € |
| 50 | 24,31320 € | 1.215,66 € |
| 100 | 24,12320 € | 2.412,32 € |
| 250 | 23,88136 € | 5.970,34 € |
| Unit Price without VAT: | 25,70000 € |
|---|---|
| Unit Price with VAT: | 30,58300 € |





