
TDN 5-0922WI | |
|---|---|
DigiKey Part Number | TDN5-0922WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-0922WI |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-0922WI Models |
Category | Current - Output (Max) 210mA, 210mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,32000 € | 24,32 € |
| 5 | 23,41800 € | 117,09 € |
| 10 | 23,03800 € | 230,38 € |
| 30 | 22,44800 € | 673,44 € |
| 50 | 22,17840 € | 1.108,92 € |
| 100 | 21,81720 € | 2.181,72 € |
| 250 | 21,34816 € | 5.337,04 € |
| Unit Price without VAT: | 24,32000 € |
|---|---|
| Unit Price with VAT: | 28,94080 € |



