Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input
E-gnition Hamburg team

TDN 3-4813WI

DigiKey Part Number
TDN3-4813WI-ND
Manufacturer
Manufacturer Product Number
TDN 3-4813WI
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 3-4813WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,96000 €19,96 €
519,22000 €96,10 €
2018,60150 €372,03 €
4018,29900 €731,96 €
6018,12433 €1.087,46 €
10017,90640 €1.790,64 €
26017,50515 €4.551,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,96000 €
Unit Price with VAT:23,75240 €