Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDL 3-2410

DigiKey Part Number
TDL3-2410-ND
Manufacturer
Manufacturer Product Number
TDL 3-2410
Description
DC DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDL 3-2410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
7-DIP Module, 4 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1017,31100 €173,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,31100 €
Unit Price with VAT:20,60009 €