
TCL 240-124 | |
|---|---|
DigiKey Part Number | 1951-1095-ND |
Manufacturer | |
Manufacturer Product Number | TCL 240-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 240-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 3.35" W x 4.33" H (125.0mm x 85.1mm x 110.0mm) | |
Approval Agency | CB, CE, cCSAus, cULus, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,01000 € | 189,01 € |
| 10 | 166,13100 € | 1.661,31 € |
| 25 | 157,81400 € | 3.945,35 € |
| 50 | 151,79960 € | 7.589,98 € |
| Unit Price without VAT: | 189,01000 € |
|---|---|
| Unit Price with VAT: | 224,92190 € |





