AC or DC DIN Rail Power Supply 1 Output 12V 8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCL 120-112

DigiKey Part Number
1951-2899-ND
Manufacturer
Manufacturer Product Number
TCL 120-112
Description
AC/DC DIN RAIL SUPPLY 12V 96W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 8A
Datasheet
 Datasheet
EDA/CAD Models
TCL 120-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
85V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8A
Power (Watts)
96W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.94" L x 3.35" W x 2.95" H (100.1mm x 85.1mm x 74.9mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 207
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,39000 €137,39 €
10120,76300 €1.207,63 €
25118,98440 €2.974,61 €
Manufacturers Standard Package
Unit Price without VAT:137,39000 €
Unit Price with VAT:163,49410 €