AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCL 060-124C

DigiKey Part Number
1951-1244-ND
Manufacturer
Manufacturer Product Number
TCL 060-124C
Description
AC/DC DIN RAIL SUPPLY 24V 58W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
TCL 060-124C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
85V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
58W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
3.94" L x 1.77" W x 2.95" H (100.1mm x 45.0mm x 74.9mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,88000 €89,88 €
1078,99900 €789,99 €
2575,04440 €1.876,11 €
5074,93460 €3.746,73 €
Manufacturers Standard Package
Unit Price without VAT:89,88000 €
Unit Price with VAT:106,95720 €