
TCL 060-112C | |
|---|---|
DigiKey Part Number | TCL060-112C-ND |
Manufacturer | |
Manufacturer Product Number | TCL 060-112C |
Description | PRODUCT TYPE: AC/DC; PACKAGE STY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 4A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 060-112C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 85V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 48W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 1.77" W x 2.95" H (100.1mm x 45.0mm x 74.9mm) | |
Approval Agency | CB, CE, cCSAus, cULus, cURus | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,54000 € | 98,54 € |
| 10 | 86,61000 € | 866,10 € |
| 25 | 82,27440 € | 2.056,86 € |
| 50 | 79,13920 € | 3.956,96 € |
| 100 | 76,12350 € | 7.612,35 € |
| Unit Price without VAT: | 98,54000 € |
|---|---|
| Unit Price with VAT: | 117,26260 € |





