


TCL 060-112 DC | |
|---|---|
DigiKey Part Number | 1951-1243-ND |
Manufacturer | |
Manufacturer Product Number | TCL 060-112 DC |
Description | DC/DC DIN RAIL SUPPLY 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 5A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 060-112 DC Models |
Category | Current - Output (Max) 5A |
Manufacturer Traco Power | Power (Watts) 60W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 86% |
Input Type DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 18V | Size / Dimension 3.94" L x 1.77" W x 2.95" H (100.1mm x 45.0mm x 74.9mm) |
DC Voltage - Input (Max) 75V | Approval Agency CB, cULus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,75000 € | 93,75 € |
| 10 | 82,40100 € | 824,01 € |
| 25 | 78,27600 € | 1.956,90 € |
| 50 | 75,29320 € | 3.764,66 € |
| 100 | 72,42430 € | 7.242,43 € |
| Unit Price without VAT: | 93,75000 € |
|---|---|
| Unit Price with VAT: | 111,56250 € |







