


TCL 012-124 DC | |
|---|---|
DigiKey Part Number | 1951-1094-ND |
Manufacturer | |
Manufacturer Product Number | TCL 012-124 DC |
Description | DC/DC DIN RAIL SUPPLY 24V 24W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 1A |
Datasheet | Datasheet |
EDA/CAD Models | TCL 012-124 DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9.5V | |
DC Voltage - Input (Max) | 18V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.94" L x 1.06" W x 2.95" H (100.1mm x 26.9mm x 74.9mm) | |
Approval Agency | CB, cULus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,16000 € | 71,16 € |
| 10 | 62,54600 € | 625,46 € |
| 25 | 59,41520 € | 1.485,38 € |
| 50 | 57,15120 € | 2.857,56 € |
| 100 | 54,97340 € | 5.497,34 € |
| Unit Price without VAT: | 71,16000 € |
|---|---|
| Unit Price with VAT: | 84,68040 € |





