
TCK-185 | |
|---|---|
DigiKey Part Number | 1951-TCK-185-ND |
Manufacturer | |
Manufacturer Product Number | TCK-185 |
Description | FILTER COMPONENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 415 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 5mOhm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 415 µH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.569" Dia x 0.394" W (14.45mm x 10.00mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 7,16300 € | 71,63 € |
| 30 | 6,81400 € | 204,42 € |
| 50 | 6,65700 € | 332,85 € |
| 100 | 6,44860 € | 644,86 € |
| 250 | 6,18212 € | 1.545,53 € |
| 500 | 5,98686 € | 2.993,43 € |
| 1.000 | 5,79715 € | 5.797,15 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

